357-030-427-168

Heilind Number:EDA357-030-427-168
Manufacturer:EDAC
Manufacturer Number:357-030-427-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-427-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-427-168

Detailed Description

Introducing our 357-030-427-168 Card Edge Connector, an essential component for seamless PCB connectivity. This sleek black connector boasts a robust design, crafted from UL 94V-0 Thermoplastic Polyester for exceptional durability. With a single row layout and 30 positions, it offers efficient and reliable board-to-board connection. The contact material, made from high-quality Copper Alloy, ensures optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector guarantees precise alignment. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Trust in the 357-030-427-168 for your connectivity needs, where quality meets innovation.