357-030-427-178

Heilind Number:EDA357-030-427-178
Manufacturer:EDAC
Manufacturer Number:357-030-427-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-427-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-427-178

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a single row layout and 30 positions, it offers seamless integration for your electronic components. The Copper Alloy contact material provides reliable conductivity, while the .156 inch pitch and .2 inch row spacing allow for easy installation. Operating in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of environments. Trust in its 5A amperage rating for efficient power transmission. Elevate your connectivity with this essential component, perfect for a wide range of applications in the electronics industry.