357-030-431-101

Heilind Number:EDA357-030-431-101
Manufacturer:EDAC
Manufacturer Number:357-030-431-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-431-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-431-101

Detailed Description

Enhance your PCB connectivity with our 357-030-431-101 Card Edge Connector. Designed for seamless integration, this black connector features a single row layout with 30 positions, allowing for efficient signal transmission. With a high amperage rating of 5 A, it ensures reliable power delivery. The housing is constructed from UL 94V-0 Thermoplastic Polyester, providing durability and safety. Copper alloy contacts and a .156 inch pitch guarantee optimal conductivity. Whether for industrial or commercial use, this connector offers a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in this essential component for your PCB assembly needs.