357-030-431-104

Heilind Number:EDA357-030-431-104
Manufacturer:EDAC
Manufacturer Number:357-030-431-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-431-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-431-104

Detailed Description

Introducing the 357-030-431-104 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector offers not just style, but substance. With a maximum amperage of 5 A and copper alloy contacts, it guarantees efficient power transmission. Featuring a single row design with 30 positions spaced at a pitch of .156 inches and row spacing of .2 inches, it ensures precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for seamless and durable performance in your PCB projects.