357-030-431-107

Heilind Number:EDA357-030-431-107
Manufacturer:EDAC
Manufacturer Number:357-030-431-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-431-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-431-107

Detailed Description

Introducing our 357-030-431-107 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for high-performance applications, this connector boasts a durable black UL 94V-0 Thermoplastic Polyester housing that ensures safety and longevity. With a single row layout and 30 positions, it offers ample connectivity in a compact form factor. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in its 5A amperage rating and straight mount orientation for secure and stable connections every time. Upgrade your PCB setup with the 357-030-431-107 and experience unparalleled performance.