357-030-431-108

Heilind Number:EDA357-030-431-108
Manufacturer:EDAC
Manufacturer Number:357-030-431-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-431-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-431-108

Detailed Description

Enhance connectivity within your electronic devices with our Black Card Edge Connector, SKU 357-030-431-108. Designed for seamless integration on printed circuit boards, this high-performance connector features a single row layout with 30 positions, ensuring optimal signal transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it can withstand even the most demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and reliable connections. The straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its quality and performance to elevate the efficiency of your devices. Elevate the connectivity of your electronic devices with our Black Card Edge Connector, SKU 357-030-431-108. Built for seamless integration on printed circuit boards, this high-performance connector features a single-row layout with 30 positions, ensuring optimal signal transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it can withstand even the most demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and reliable connections. The straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C makes it suitable for a wide range of applications in the electronics industry. Trust in the quality and performance of this connector to enhance the efficiency of your devices.