357-030-431-112

Heilind Number:EDA357-030-431-112
Manufacturer:EDAC
Manufacturer Number:357-030-431-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-431-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-431-112

Detailed Description

Introducing our high-performance Card Edge Connector ( 357-030-431-112), designed for seamless board-to-board PCB connectivity in electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any environment. With a single row configuration and 30 positions, it offers efficient signal transmission with a pitch of .156 inches and row spacing of .2 inches. Crafted from copper alloy, the contacts guarantee low resistance and optimal conductivity. Suitable for a wide range of industrial settings, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its superior quality and engineering to streamline your PCB connections with precision.