357-030-431-168

Heilind Number:EDA357-030-431-168
Manufacturer:EDAC
Manufacturer Number:357-030-431-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-431-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-431-168

Detailed Description

Revolutionize your PCB connections with our 357-030-431-168 Card Edge Connector. Designed for seamless integration into your electronic devices, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 30 positions, it offers ample connectivity for your project. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Its .156 inch pitch and .2 inch row spacing provide optimal performance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity with ease and efficiency with the 357-030-431-168.