357-030-440-202

Heilind Number:EDA357-030-440-202
Manufacturer:EDAC
Manufacturer Number:357-030-440-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-440-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-440-202

Detailed Description

Introducing our 357-030-440-202 Card Edge Connector, a high-performance solution for seamless board-to-board connections. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe operation even in demanding environments. With two rows of copper alloy contacts, each rated for 5A, it offers secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 30 positions accommodate a wide range of connectivity needs. Engineered for convenience, the connector boasts a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in various applications. Trust in the 357-030-440-202 for superior performance in your PCB designs.