357-030-440-203

Heilind Number:EDA357-030-440-203
Manufacturer:EDAC
Manufacturer Number:357-030-440-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-440-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-440-203

Detailed Description

Experience seamless and reliable connectivity with our Black Card Edge Connector ( 357-030-440-203). Designed for high-performance applications, this connector boasts a sleek housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 30 copper alloy contacts, each offering a maximum amperage of 5 A, you can trust in its efficiency. The .156-inch pitch and .2-inch row spacing allow for easy and precise installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Whether you're designing industrial machinery or consumer electronics, our Card Edge Connector guarantees optimal performance. Explore our selection of connectors and elevate your PCB connectivity solutions.