357-030-440-204

Heilind Number:EDA357-030-440-204
Manufacturer:EDAC
Manufacturer Number:357-030-440-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-440-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-440-204

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable performance in any application. With a pitch of .156 inches and two rows of 30 positions each, it offers ample connectivity for complex circuitry. The sleek black design adds a touch of sophistication, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Trust in its 5A amperage rating and top-quality construction for efficient power delivery and signal transmission. Elevate your PCB projects with the perfect blend of functionality and durability, courtesy of our Card Edge Connector.