357-030-440-207

Heilind Number:EDA357-030-440-207
Manufacturer:EDAC
Manufacturer Number:357-030-440-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-440-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-440-207

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-030-440-207, designed to seamlessly facilitate board-to-board PCB connections with exceptional reliability. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring a safe and robust connection in any application. With two rows of contacts made of high-quality Copper Alloy, this connector offers optimal conductivity and longevity. The .156-inch pitch and .2-inch row spacing, along with 30 positions, provide ample room for seamless data transfer. Suitable for a wide range of environmental conditions, this connector boasts an impressive operating temperature range of -40 to 105°C. Trust in our Card Edge Connector for your next PCB assembly project, where quality, performance, and durability are non-negotiable.