357-030-440-212

Heilind Number:EDA357-030-440-212
Manufacturer:EDAC
Manufacturer Number:357-030-440-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-440-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-440-212

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board connections in electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only ensures durability but also complies with rigorous safety standards. Featuring two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and a spacing of .2 inches, it enables precise and reliable signal transmission. With its straight mount orientation and 30 positions, it offers versatility in PCB layout design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Upgrade your connectivity solutions with this advanced Card Edge Connector.