357-030-440-258

Heilind Number:EDA357-030-440-258
Manufacturer:EDAC
Manufacturer Number:357-030-440-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-440-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-440-258

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-030-440-258, designed for seamless PCB connectivity in electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers efficient power transmission at an amperage of 5A. The 30 positions allow for versatile connectivity options, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a crucial component for seamless data transfer and power distribution in a wide range of applications. Trust in our Card Edge Connector for superior quality and performance in your electronic designs.