357-030-440-268

Heilind Number:EDA357-030-440-268
Manufacturer:EDAC
Manufacturer Number:357-030-440-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-440-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-440-268

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in a wide range of electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in every use. With two rows of 30 copper alloy contacts, it offers reliable power transmission at an amperage of 5A. The precise .156-inch pitch and .2-inch row spacing allow for easy and secure installation. Engineered for efficiency, this connector maintains optimal performance even in harsh environments, with an operating temperature range of -40 to 105°C. Trust in this essential component for seamless and stable PCB connections in your projects.