357-030-440-278

Heilind Number:EDA357-030-440-278
Manufacturer:EDAC
Manufacturer Number:357-030-440-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-440-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-440-278

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and reliability, this connector features 30 positions across 2 rows, ensuring seamless communication between boards. The UL 94V-0 Thermoplastic Polyester housing, in sleek black, guarantees durability and safety in any application. Each contact is crafted from Copper Alloy, providing optimal conductivity with a 5A amperage rating. With a pitch of .156 inches and row spacing of .2 inches, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in its straight mount orientation for a secure and efficient connection every time. Upgrade your connectivity solutions with this essential component, part of our comprehensive range of PCB connectors.