357-030-441-101

Heilind Number:EDA357-030-441-101
Manufacturer:EDAC
Manufacturer Number:357-030-441-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-441-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-441-101

Detailed Description

Introducing our cutting-edge Card Edge Connector, meticulously crafted for optimal performance and reliability in your PCB assemblies. Designed with a commitment to quality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in all operating environments. With a single row configuration and 30 positions, it offers seamless connectivity for your electronic components. The contact material, composed of high-grade Copper Alloy, guarantees superior conductivity. Its .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for versatile usage. Rated for an impressive 5A of current, this connector is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is truly a reliable solution for your connectivity needs. Explore the endless possibilities with our Card Edge Connector, a must-have in the world of PCB assemblies.