357-030-441-102

Heilind Number:EDA357-030-441-102
Manufacturer:EDAC
Manufacturer Number:357-030-441-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-441-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-441-102

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic devices. This sleek and durable connector features a single row layout with 30 positions, making it ideal for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees exceptional safety and reliability. The contact material, made from Copper Alloy, ensures efficient power transmission with a maximum amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure board-to-board connections. Its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for use in various environments. Trust in our Card Edge Connector for superior performance and durability in your electronic projects.