357-030-441-103

Heilind Number:EDA357-030-441-103
Manufacturer:EDAC
Manufacturer Number:357-030-441-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-441-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-441-103

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable connectivity in electronic applications. This sleek and sophisticated connector boasts a striking black color, enhancing both its visual appeal and functionality. Engineered for optimal performance, it features a high amperage rating of 5 A, making it suitable for a wide range of power-intensive devices. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a single row configuration and 30 positions, this connector offers ample connectivity options. Its copper alloy contact material guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for precise PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and commercial applications. Trust in this essential component for seamless board-to-board connectivity.