357-030-441-107

Heilind Number:EDA357-030-441-107
Manufacturer:EDAC
Manufacturer Number:357-030-441-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-441-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-441-107

Detailed Description

Introducing our sleek and reliable Card Edge Connector, designed for seamless PCB connectivity in a variety of electronic applications. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector not only offers durability but also adds a touch of sophistication to your design. With 30 positions and a single row layout, it provides ample connectivity options while maintaining efficient space utilization. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and precise installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to perform in even the most demanding environments. Trust in its 5A amperage rating and straight mount orientation for secure and stable connections every time. Upgrade your PCB assembly with our Card Edge Connector and experience seamless connectivity like never before.