357-030-441-168

Heilind Number:EDA357-030-441-168
Manufacturer:EDAC
Manufacturer Number:357-030-441-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-441-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-441-168

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-030-441-168, designed to seamlessly integrate into your PCB assembly. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in even the most demanding applications. With a single row layout and 30 positions, it offers ample connectivity options for your circuitry. The contact material, Copper Alloy, guarantees efficient signal transmission while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in a temperature range of -40 to 105°C, this connector is perfect for a wide range of industries. Trust in our product to provide secure and efficient board-to-board connections, meeting your needs for performance and longevity. Explore our full range of connectors for all your PCB assembly requirements.