357-030-441-178

Heilind Number:EDA357-030-441-178
Manufacturer:EDAC
Manufacturer Number:357-030-441-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-441-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-441-178

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections. Engineered for reliability, this connector features a single row configuration with 30 positions, ideal for compact and efficient circuitry. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in various operating environments. With a copper alloy contact material, it guarantees optimal conductivity for power and signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure connectivity. Its straight mount orientation facilitates easy installation. Rated for an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and performance for your PCB assembly needs.