357-030-442-201

Heilind Number:EDA357-030-442-201
Manufacturer:EDAC
Manufacturer Number:357-030-442-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-442-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-442-201

Detailed Description

Introducing our high-quality Card Edge Connector, the 357-030-442-201, designed for seamless board-to-board connectivity in electronic applications. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of contacts made from Copper Alloy, this connector guarantees reliable power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing, along with 30 positions, offer ample connectivity options for your PCB assembly needs. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a wide range of environments. Trust in our Card Edge Connector for efficient and dependable performance in your electronic designs.