357-030-442-202

Heilind Number:EDA357-030-442-202
Manufacturer:EDAC
Manufacturer Number:357-030-442-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-442-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-442-202

Detailed Description

Introducing our 357-030-442-202 Card Edge Connector, a crucial component for seamless board-to-board PCB connections. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures both aesthetic appeal and optimal performance. Its two rows of copper alloy contacts, each with 30 positions and a pitch of .156 inches, guarantee reliable power and signal transmission. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environmental conditions. Trust in the quality and efficiency of our Card Edge Connector for your next PCB assembly project.