357-030-442-203

Heilind Number:EDA357-030-442-203
Manufacturer:EDAC
Manufacturer Number:357-030-442-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-442-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-442-203

Detailed Description

Upgrade your PCB connections with our 357-030-442-203 Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-machined copper alloy contacts, it offers reliable connectivity for up to 30 positions. The .156-inch pitch and .2-inch row spacing allow for efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for harsh environments. Its straight mount orientation makes installation a breeze. Trust in the quality and performance of our Card Edge Connector for seamless board-to-board connections in your electronic devices. Elevate your engineering projects with this essential component.