357-030-442-204

Heilind Number:EDA357-030-442-204
Manufacturer:EDAC
Manufacturer Number:357-030-442-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-442-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-442-204

Detailed Description

Enhance your circuit board connectivity with our 357-030-442-204 Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing accommodate 30 positions, allowing for seamless integration into your PCB setup. Engineered for versatility, its straight mount orientation simplifies installation. From -40 to 105 °C, the operating temperature range guarantees consistent function in any environment. Trust in this essential component for your connectors, Board To Board PCB connectors, and Card Edge connectors needs. Elevate your connectivity game with this cutting-edge solution.