357-030-442-207

Heilind Number:EDA357-030-442-207
Manufacturer:EDAC
Manufacturer Number:357-030-442-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-442-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-442-207

Detailed Description

Upgrade your PCB connections with our 357-030-442-207 Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, each positioned at .156 inches pitch and .2 inches row spacing, you can achieve reliable connectivity for your 30-position board-to-board applications. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Trust in our connector to deliver seamless power transmission at a maximum amperage of 5A, making it the perfect choice for your next electronics project. Elevate your design with this essential component from our extensive range of PCB connectors.