357-030-442-208

Heilind Number:EDA357-030-442-208
Manufacturer:EDAC
Manufacturer Number:357-030-442-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-442-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-442-208

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections. Constructed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With two rows of copper alloy contacts providing a total of 30 positions, this connector offers secure and efficient connectivity. The .156-inch pitch and .2-inch row spacing allow for easy integration, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its 5A amperage rating and top-quality materials to deliver consistent performance, making it an essential component for your PCB assembly needs. Upgrade your connectivity with our Card Edge Connector and experience the difference in quality and reliability.