357-030-442-212

Heilind Number:EDA357-030-442-212
Manufacturer:EDAC
Manufacturer Number:357-030-442-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-442-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-442-212

Detailed Description

Enhance your PCB connectivity with our state-of-the-art Card Edge Connector. Engineered for optimal performance, this sleek black connector features two rows of 30 positions each, providing ample space for seamless communication on your circuit board. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it ensures reliability in even the most demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. This connector's straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in various conditions. Trust in this high-quality component for efficient and secure board-to-board connections in your electronic applications.