357-030-442-258

Heilind Number:EDA357-030-442-258
Manufacturer:EDAC
Manufacturer Number:357-030-442-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-442-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-442-258

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector is designed to meet the most demanding technological needs. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it not only ensures reliable performance but also complies with industry safety standards. Featuring two rows of copper alloy contacts with a .156 inch pitch and .2 inch row spacing, this connector offers optimal connectivity for up to 30 positions. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures stability even in extreme environments. Trust in the 357-030-442-258 for unparalleled quality and performance in your PCB assembly projects.