357-030-442-268

Heilind Number:EDA357-030-442-268
Manufacturer:EDAC
Manufacturer Number:357-030-442-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-442-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-442-268

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts providing a total of 30 positions, you can seamlessly connect your boards with a pitch of .156 inches and a row spacing of .2 inches. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in any conditions. Trust in the quality and efficiency of our Card Edge Connector for all your connectivity needs.