357-030-442-278

Heilind Number:EDA357-030-442-278
Manufacturer:EDAC
Manufacturer Number:357-030-442-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-442-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-442-278

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures longevity and safety in any application. With two rows of copper alloy contacts, each rated for 5A, it guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing, along with 30 positions, offer versatility for various PCB layouts. Whether you require straight mounting orientation or need to withstand extreme temperatures from -40 to 105°C, this connector is the perfect solution. Trust in its robust construction and precision engineering for seamless connectivity in your projects. Elevate your electronic designs with the reliability and performance of our Card Edge Connector.