357-030-445-101

Heilind Number:EDA357-030-445-101
Manufacturer:EDAC
Manufacturer Number:357-030-445-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-445-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-445-101

Detailed Description

Introducing our 357-030-445-101 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed for efficiency and durability, this connector boasts a single row layout with 30 positions, perfect for seamless board-to-board connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees superior performance even in the most demanding environments, with a wide operating temperature range of -40 to 105 °C. The black housing not only adds a touch of sophistication but also ensures easy identification in complex setups. Featuring copper alloy contacts, this connector offers excellent conductivity, with a 5A amperage rating for reliable power transmission. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Trust in the 357-030-445-101 for seamless and secure connectivity in your electronic projects.