357-030-445-103

Heilind Number:EDA357-030-445-103
Manufacturer:EDAC
Manufacturer Number:357-030-445-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-445-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-445-103

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for precision and reliability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 30 positions, it's perfect for a wide range of applications. The copper alloy contacts provide optimal conductivity, while the .156 inch pitch and .2 inch row spacing offer seamless integration. Engineered for efficiency, it can handle up to 5 A of current with ease. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for even the most demanding environments. Trust in our Card Edge Connector to keep your connections secure and your systems running smoothly.