357-030-445-108

Heilind Number:EDA357-030-445-108
Manufacturer:EDAC
Manufacturer Number:357-030-445-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-445-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-445-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, SKU 357-030-445-108. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 30 positions, it offers ample room for efficient data transfer. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your system with this high-quality component, available in straight mount orientation. Perfect for professionals in the fields of electronics, telecommunications, and beyond, our Card Edge Connector is a must-have for any PCB assembly project.