357-030-445-112

Heilind Number:EDA357-030-445-112
Manufacturer:EDAC
Manufacturer Number:357-030-445-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-445-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-445-112

Detailed Description

Introducing our Card Edge Connector, a reliable and high-performance solution for seamlessly connecting PCBs. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees excellent conductivity. The connector boasts a single row design with 30 positions, ideal for streamlined board-to-board connections. Operating smoothly at temperatures ranging from -40 to 105 °C, it is perfect for a wide range of applications. Its .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Trust in our Card Edge Connector for efficient and secure PCB connectivity.