357-030-445-178

Heilind Number:EDA357-030-445-178
Manufacturer:EDAC
Manufacturer Number:357-030-445-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-445-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-445-178

Detailed Description

Upgrade your electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring exceptional durability. The Copper Alloy contact material guarantees efficient conductivity, while the 30 positions and .156-inch pitch provide ample room for seamless board-to-board connectivity. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation and single-row configuration make installation a breeze. Trust in our Card Edge Connector to deliver high-quality, dependable connections every time.