357-030-447-101

Heilind Number:EDA357-030-447-101
Manufacturer:EDAC
Manufacturer Number:357-030-447-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-447-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-447-101

Detailed Description

Introducing our high-performance Card Edge Connector, designed to meet the demands of advanced electronics applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector delivers both durability and safety. With a single row layout and 30 positions, it provides seamless board-to-board connectivity. The contact material, Copper Alloy, ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration into PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of environments. Whether you're working on industrial machinery, telecommunications systems, or consumer electronics, trust our Card Edge Connector to deliver unmatched performance and reliability. Elevate your design with this essential component today.