357-030-447-103

Heilind Number:EDA357-030-447-103
Manufacturer:EDAC
Manufacturer Number:357-030-447-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-447-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-447-103

Detailed Description

Introducing our 357-030-447-103 Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for reliability and performance, this connector features a sleek black housing made of UL 94V-0 rated thermoplastic polyester, ensuring durability and safety in any application. With a single row and 30 positions, it offers ample connectivity in a compact form factor. The contact material, copper alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for use in a wide range of environments. Its .156" pitch and .2" row spacing facilitate easy installation and alignment. Trust in the quality and versatility of our Card Edge Connector for your connectivity needs.