357-030-447-107

Heilind Number:EDA357-030-447-107
Manufacturer:EDAC
Manufacturer Number:357-030-447-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-447-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-447-107

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 30 positions, it offers ample connectivity for your circuit board. The contact material, Copper Alloy, guarantees reliable signal transmission. Perfect for straight mounting orientation, this connector has a pitch of .156 inches and row spacing of .2 inches, allowing for precise installation. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Trust in our Card Edge Connector to streamline your PCB connections with efficiency and quality.