357-030-447-108

Heilind Number:EDA357-030-447-108
Manufacturer:EDAC
Manufacturer Number:357-030-447-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-447-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-447-108

Detailed Description

Enhance your PCB connectivity with our 357-030-447-108 Card Edge Connector. Designed for seamless integration, this black connector boasts a single row configuration with 30 positions, perfect for efficient board-to-board connections. Engineered for reliability, it features UL 94V-0 Thermoplastic Polyester housing material and durable copper alloy contacts, ensuring optimal performance in demanding environments. With a low pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C guarantees versatility. Trust in the quality and functionality of this essential component for your electronic assemblies.