357-030-447-112

Heilind Number:EDA357-030-447-112
Manufacturer:EDAC
Manufacturer Number:357-030-447-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-447-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-447-112

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in your PCB assembly. Engineered for reliability, this connector features a single row with 30 positions, offering ample connectivity for your electronic devices. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and fire resistance, meeting stringent safety standards. With a contact material of Copper Alloy, it guarantees optimal signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation and secure connection. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Whether you're a professional in the electronics industry or a DIY enthusiast, this Card Edge Connector is the perfect choice for your project. Trust in its quality and performance to elevate your PCB connections to the next level.