357-030-447-158

Heilind Number:EDA357-030-447-158
Manufacturer:EDAC
Manufacturer Number:357-030-447-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-447-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-447-158

Detailed Description

Introducing our high-performance Card Edge Connector, the essential solution for seamless board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in even the most demanding environments. With a single row design and 30 positions, it offers ample connectivity options for your PCB applications. The copper alloy contact material and .156-inch pitch guarantee efficient signal transfer, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for industrial, automotive, and aerospace projects. Trust in its 5A amperage rating and precision engineering to deliver consistent, high-quality performance. Elevate your connectivity game with our Card Edge Connector.