357-030-447-178

Heilind Number:EDA357-030-447-178
Manufacturer:EDAC
Manufacturer Number:357-030-447-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-447-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-447-178

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row layout and 30 positions, it offers ample connectivity options for your circuit boards. The contact material is crafted from top-quality Copper Alloy, ensuring reliable and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its .156-inch pitch and .2-inch row spacing allow for easy installation. Trust in its 5A amperage rating for consistent power delivery. Whether you're a seasoned professional or a DIY enthusiast, this Card Edge Connector is a must-have component for your electronic projects. Upgrade your connectivity game today.