357-030-453-101

Heilind Number:EDA357-030-453-101
Manufacturer:EDAC
Manufacturer Number:357-030-453-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-453-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-453-101

Detailed Description

Introducing our 357-030-453-101 Card Edge Connector, a sleek and durable solution for seamless board-to-board PCB connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a bold black color, this connector is not only visually striking but also built to withstand the rigors of industrial environments. With a single row design and 30 positions, it offers ample connectivity options for your electronic devices. The contact material, made of Copper Alloy, ensures reliable and efficient power transmission with a maximum amperage of 5A. Featuring a convenient right-angle mount orientation, installation is a breeze. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for high-performance applications. Upgrade your electronic systems with the 357-030-453-101 and experience unparalleled connectivity like never before.