357-030-453-102

Heilind Number:EDA357-030-453-102
Manufacturer:EDAC
Manufacturer Number:357-030-453-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-453-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-453-102

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in printed circuit boards. With a sleek black finish, this connector not only enhances the aesthetics of your electronic devices but also ensures reliable connectivity. Engineered for optimal performance, it boasts a 5A amperage rating, making it suitable for a wide range of applications. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring a single row design with 30 positions and a pitch of .156 inches, it allows for efficient data transmission. The copper alloy contact material ensures excellent conductivity, while the right-angle mount orientation offers flexibility in installation. With an operating temperature range of -40 to 105°C, this connector is built to withstand harsh environmental conditions. Trust in our Card Edge Connector for seamless and secure board-to-board connections in your electronic projects.