357-030-453-103

Heilind Number:EDA357-030-453-103
Manufacturer:EDAC
Manufacturer Number:357-030-453-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-453-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-453-103

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamlessly integrating electronic devices. This sleek and durable connector in classic black features a single row design with 30 positions, ensuring efficient and reliable board-to-board connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it offers robust housing that meets stringent safety standards. The contact material, made of Copper Alloy, guarantees excellent conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its right-angle mount orientation allows for space-saving installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial and commercial applications. Trust in the quality and performance of our Card Edge Connector for seamless connectivity solutions.