357-030-453-104

Heilind Number:EDA357-030-453-104
Manufacturer:EDAC
Manufacturer Number:357-030-453-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-453-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-453-104

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector, boasting unparalleled performance and reliability. Designed for seamless integration, this black connector features UL 94V-0 Thermoplastic Polyester housing for optimal durability. With a single row layout and 30 positions, it offers ample space for secure connections. The Copper Alloy contacts ensure efficient power transfer, with a low 5A amperage rating. Perfect for space-saving applications, it boasts a .156" pitch and .2" row spacing. Its right-angle mount orientation adds versatility, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in any environment. Trust in this connector for superior board-to-board connectivity in your electronic projects.