357-030-453-112

Heilind Number:EDA357-030-453-112
Manufacturer:EDAC
Manufacturer Number:357-030-453-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-453-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-453-112

Detailed Description

Introducing the 357-030-453-112 Card Edge Connector, a sleek and efficient solution for seamless board-to-board PCB connections. This high-performance connector boasts a single row design with 30 positions, ensuring optimal connectivity in compact spaces. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees reliable performance even in harsh industrial environments. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. The right angle mount orientation offers versatility, while the wide operating temperature range of -40 to 105°C ensures suitability for a variety of applications. Say goodbye to connectivity issues and streamline your PCB setups with this black-colored, 5A-rated Card Edge Connector.