357-030-453-158

Heilind Number:EDA357-030-453-158
Manufacturer:EDAC
Manufacturer Number:357-030-453-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-453-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-453-158

Detailed Description

Upgrade the connectivity of your PCB with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 30 positions, it offers ample versatility for your electronic projects. The contact material, crafted from high-quality Copper Alloy, guarantees reliable performance. Featuring a pitch of .156 inches and a row spacing of .2 inches, precise and efficient PCB assembly is achievable. Its right angle mount orientation allows for space-saving installation, while its wide operating temperature range of -40 to 105 °C ensures optimal functionality in various environments. Trust in this essential component to streamline your board-to-board connections with ease and efficiency. Elevate your electronic designs with our top-of-the-line Card Edge Connector.